Print Page
170 In Stock
Need more?
170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,408.100 |
| 10+ | Php1,265.000 |
| 25+ | Php1,239.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,408.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHY 10-PCopy
Manufacturer Standard Lead Time16 weeks
Order Code1617401
Product RangeHY Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Pulsed
Accuracy1%
Current Measuring Range DC-30A to 30A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-30A to 30A
Primary Current± 10A
Response Time3µs
Accuracy %1%
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeHY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HY 5..25-P series Current Transducer for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit).
- Hall effect measuring principle
- 2500V Isolation test voltage
- Low power consumption
- Extended measuring range (3 x IPN)
- High immunity to external interference
- Insulating plastic case recognized according to UL94V-0
- Easy mounting
- Small size and space saving
- Only one design for wide current ratings range
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-30A to 30A
Current Measuring Range AC
-30A to 30A
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
± 10A
Accuracy %
1%
Operating Temperature Min
-10°C
Product Range
HY Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016