Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZDH0401DW-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3946442RL
Cut Tape3946442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php16.900 | Php84.50 |
| Total Price | Php84.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php16.900 |
| 10+ | Php9.300 |
| 100+ | Php8.500 |
| 500+ | Php7.600 |
| 1000+ | Php6.700 |
| 5000+ | Php6.600 |
| 10000+ | Php6.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZDH0401DW-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3946442RL
Cut Tape3946442
Technical Datasheet
IC FunctionIdeal Diode Controller
Supply Voltage Min-
Supply Voltage Max40V
IC Package TypeSOT-363
No. of Pins6Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DZDH0401DW-7 is a ideal diode controller. It is intended to drive a P-channel enhancement MOSFET configured as an ideal diode. The device operates as a differential amplifier and PMOS controller to minimize forward current losses when VIN > VOUT and provide high isolation when VIN < VOUT. The circuit compares the voltage between IN and OUT. Typical applications include high side gate driving PMOS, high side disconnect switch, battery discharge protection, emergency lighting, active OR’ing redundant power supplies.
- Drain - bias voltage is 78V typ at IDRAIN=100μA, TA=+25°C
- Source - drain voltage is 84V typ at ISOURCE=100μA, TA=+25°C
- Drain - REF voltage is 588mV typ at IDRAIN=100μA, TA=+25°C
- Source current is 11.6μA typ at VSOURCE-REF=0.56V, TA=+25°C
- Turn-off differential voltage is 34mV typ at IDRAIN=100µA; ISOURCE=10μA, TA=+25°C
- Power dissipation is 300mW at TA=+25°C
- SOT363 case
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
IC Function
Ideal Diode Controller
Supply Voltage Max
40V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
SOT-363
Operating Temperature Min
-65°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001