Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF7936AA/3851/C/6
Order Code2776105
Your Part Number
Technical Datasheet
2,980 In Stock
Need more?
2980 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php359.700 |
| 10+ | Php277.600 |
| 25+ | Php250.600 |
| 50+ | Php242.900 |
| 100+ | Php234.700 |
| 250+ | Php224.600 |
| 500+ | Php219.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php359.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7936AA/3851/C/6
Order Code2776105
Technical Datasheet
Frequency Min315MHz
Frequency Max434MHz
RFID IC TypeRead, Write
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Programmable Memory512 bytes
IC Case / PackageDie
No. of Pins-
RF IC Case StyleDie
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF7936AA/3851/C/6 is a transponder providing fully integrated remote keyless entry solutions. The transponder requires no battery supply, so full operation is guaranteed, even when the battery is low. Ideal for today’s advanced vehicle access applications, the PCF7961 security transponder, microcontroller and radio transmitter IC fits compact key designs and ensures cost-effective solutions.
- Single-chip security transponder and keyless entry solution with on-chip UHF transmitter
- Low-power RISC programmable device operation
- On-chip, PLL-based UHF transmitter (315MHz)
- Programmable ASK/FSK modulation characteristics
- Up to seven command button inputs
- On-chip memory - 16 Kbytes of E-ROM, 512 bytes of EEPROM, 192 bytes of RAM
- Single lithium cell operation (2.1 to 3.6V)
- Highly integrated for minimum board space and low bill of materials
- Easy application, low power consumption
Technical Specifications
Frequency Min
315MHz
RFID IC Type
Read, Write
Supply Voltage Max
3.6V
IC Case / Package
Die
RF IC Case Style
Die
MSL
-
Frequency Max
434MHz
Supply Voltage Min
2.1V
Programmable Memory
512 bytes
No. of Pins
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629