Need more?
| Quantity | Price |
|---|---|
| 1+ | Php562.500 |
| 10+ | Php437.000 |
| 25+ | Php405.500 |
| 100+ | Php371.300 |
| 300+ | Php351.900 |
| 500+ | Php344.700 |
Product Information
Product Overview
The MAX869LEEE+ is a 2A, single, current limited high side P-channel switch with thermal shutdown in 16 pin QSOP package. This low resistance P-channel switch with adjustable, accurate current limit protects systems and USB. It has an accurate user set current limit and low on-resistance. It is designed to protect power source from shorts and surges by limiting current and preventing the system supply from being pulled low. The MAX869L has 2A, 45mohm switch controlled by logic signal. Current limit accuracy is ±21% and can be set from 400mA to 2.4A using a single resistor. The device has a low 12μA quiescent supply current which reduces to 2μA maximum in shutdown. It has thermal shutdown protection and logic signal output pin (active-low FAULT) that signals when there is an overcurrent or overtemperature condition.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Very small footprint
- ±21% accurate, user set current limit
- Shutdown current of 0.01μA
- 0.04μA leakage to output when switch is off
- Thermal shutdown function
- Low resistance of 45mohm at 3V
- Quiescent current of 12μA at TA = 0°C to +85°C
- Off supply current of 0.01μA and off switch current of 0.04μA at TA = 0°C to +85°C
Applications
Signal Processing, Medical, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.045ohm
16Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
2A
QSOP
Yes
1Outputs
85°C
-
No SVHC (04-Feb-2026)
QSOP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate