Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX3407BTRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4906486
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php155.300 |
| 10+ | Php122.400 |
| 50+ | Php107.100 |
| 100+ | Php92.700 |
| 250+ | Php86.400 |
| 500+ | Php83.700 |
| 1000+ | Php81.000 |
| 2500+ | Php78.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php155.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX3407BTRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4906486
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationGalvanically Isolated
Power Switch TypeIGBT, MOSFET, SIC MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current7A
Sink Current7A
Supply Voltage Min3.1V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay154ns
Output Delay162ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Galvanically Isolated
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
7A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
154ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SIC MOSFET
IC Case / Package
WSOIC
Input Type
Inverting, Non-Inverting
Sink Current
7A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
162ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476