Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF11251EPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3625274RL
Cut Tape3625274
Also Known AsTLF11251EP, SP001728036
Your Part Number
917 In Stock
6,000 more incoming. You can reserve stock now
917 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php135.900 | Php135.90 |
| Total Price | Php135.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php135.900 |
| 10+ | Php91.800 |
| 50+ | Php87.300 |
| 100+ | Php82.400 |
| 250+ | Php77.400 |
| 500+ | Php74.700 |
| 1000+ | Php72.900 |
| 2500+ | Php69.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF11251EPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3625274RL
Cut Tape3625274
Also Known AsTLF11251EP, SP001728036
Technical Datasheet
Input Voltage Min2.35V
Input Voltage Max7V
Output Current2.5A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTSDSO
No. of Pins14Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberTLF11251
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
2.35V
Output Current
2.5A
Output Voltage Max
-
No. of Pins
14Pins
Product Range
-
IC Generic Number
TLF11251
Input Voltage Max
7V
Output Voltage Min
-
DC / DC Converter IC Case
TSDSO
Switching Frequency Max
2MHz
MSL
MSL 2A - 4 weeks
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007