register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,191.600 |
| 10+ | Php882.900 |
| 50+ | Php821.700 |
| 100+ | Php760.500 |
| 250+ | Php745.700 |
| 500+ | Php730.400 |
| 1000+ | Php715.100 |
| 2500+ | Php699.800 |
Product Information
Product Overview
SIC967ED-Y1-GE3 is a microBRICK® synchronous buck regulator module with integrated power MOSFET and inductor. Its power stage is capable of supplying 6A continuous current at up to 2MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8V from 4.5V to 60V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. SiC967’s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. Applications include industrial and automation, home automation, industrial and server computing, networking, telecom, and base station power supplies, wall transformer regulation, robotics, high end hobby electronics: remote control cars, planes, and drones, battery management systems, power tools, vending, ATM, and slot machines.
- Internal VDD/VDRV, power saving light load mode
- Single supply operation from 4.5V to 60V, output overvoltage protection
- Output undervoltage / short circuit protection with auto retry
- Power good flag and overtemperature protection
- Integration of high current output inductor, internal compensation
- 95% peak efficiency, 4μA typ supply current at shutdown at (VEN = 0V)
- VDD dropout is 100mV typical at (VIN = VCIN = 5V, IVDD = 1mA)
- Minimum on-time is 45ns typical at (VIN = VCIN = 48V, TJ = -40°C to +125°C)
- Input current is 250μA max at (non-switching, VFB > 0.8V)
- PowerPAK® MLP54-A6C package, operating temperature range from -40°C to +125°C
Technical Specifications
MicroBRICK
60V
PowerPAK MLP54-A6C
6A
15V
Synchronous Buck (Step Down)
-
4.5V
1 Output
54Pins
800mV
2MHz
125°C
To Be Advised
Technical Docs (2)
Alternatives for SIC967ED-Y1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate