Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,108.400 |
| 10+ | Php878.900 |
| 25+ | Php786.200 |
| 50+ | Php753.800 |
| 100+ | Php720.900 |
Product Information
Product Overview
MIMXRT1062XVN5B is a NXP’s advanced implementation of the Arm cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and best real-time response. This processor has 1MB on-chip RAM and 512KB can be flexibly configured as TCM or general purpose on-chip RAM. It integrates advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplifies power sequencing. It also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. It has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface. It has analogue interfaces, such as ADC, ACMP, and TSC. It is widely used in application such as industrial human machine interfaces (HMI), motor control, home appliance.
- 32KB L1 instruction cache, 32KB L1 data cache
- Integrated MPU, upto 16 individual protection regions
- Tightly coupled GPIOs, operating at the same frequency as Arm Core
- Frequency of 600MHz, operating junction temperature range is -40°C to +125°C
- Cortex M7 coresight™ components integration for debug
- Boot ROM (128KB), on-chip RAM (1MB)
- 8/16-bit SDRAM, upto SDRAM-133/SDRAM-166
- 8/16-bit SLC NAND FLASH, with ECC handled in software
- SPI NOR/NAND FLASH
- Packaging style is 13 x 13mm, 0.8mm pitch, 225-pin BGA
Technical Specifications
i.MX Family i.MX RT106x Series Microprocessors
128KB
225Pins
3.6V
CAN, Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
BGA
3V
500MHz
149I/O's
Surface Mount
125°C
i.MX RT106x
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate