Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP255FAK3TCopy
Order Code
Re-Reel4852880RL
Cut Tape4852880
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php1,499.900 | Php1,499.90 |
| Total Price | Php1,499.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php1,499.900 |
| 10+ | Php1,215.000 |
| 25+ | Php1,125.900 |
| 50+ | Php1,091.700 |
| 100+ | Php1,056.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP255FAK3TCopy
Order Code
Re-Reel4852880RL
Cut Tape4852880
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
Device CoreARM Cortex-A35, ARM Cortex-M33F
Data Bus Width32 bit, 64 bit
Operating Frequency Max1.5GHz
Program Memory Size512KB
No. of Pins424Pins
IC Case / PackageVFBGA
No. of I/O's144I/O's
RAM Memory Size256KB
ADC Channels21Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32MP2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32MP2 Series Microcontrollers
Data Bus Width
32 bit, 64 bit
Program Memory Size
512KB
IC Case / Package
VFBGA
Interfaces
I2C, I2S, I3C, FDCAN, LPUART, PCIE, SAI, SPDIFRX, SPI, UART, USB
ADC Channels
21Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32MP2
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-A35, ARM Cortex-M33F
Operating Frequency Max
1.5GHz
No. of Pins
424Pins
No. of I/O's
144I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001