register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php140.000 | Php140.00 |
| Total Price | Php140.00 | ||
| Quantity | Price |
|---|---|
| 1+ | Php140.000 |
| 10+ | Php99.500 |
| 50+ | Php92.700 |
| 100+ | Php89.600 |
| 250+ | Php86.400 |
| 500+ | Php82.400 |
| 1000+ | Php77.900 |
| 2500+ | Php76.100 |
Product Information
Product Overview
STM32U031G8Y6TR is an ultra-low-power Arm®-based 32bit microcontroller. This device embeds high-speed memories (up to 64-Kbyte flash memory) and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32bit multi-AHB bus matrix. It also embeds protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection. This device also features standard and advanced communication interfaces, namely three I²Cs, two SPIs, four USARTs and two low-power UARTs. Independent power supplies are supported: analogue independent supply input for ADC, DAC, op-amp and comparator, as well as VBAT input allowing the backup of the RTC and backup registers.
- 1.71V to 3.6V power supply, batch acquisition mode (BAM), brownout reset (BOR)
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- Up to 64Kbyte single bank flash memory, proprietary code readout protection
- True random number generation, candidate for NIST SP 800-90B certification
- Candidate for Arm® PSA level 1 and SESIP level 3 certifications, 5 passive anti-tamper pins
- 4 to 48MHz crystal oscillator, internal 16MHz factory-trimmed RC (±1%)
- Temperature coefficient is 30ppm/°C typical
- Voltage coefficient is 250ppm/V typical
- Industrial temperature range from -40°C to 85°C, 27-ball WLCSP package
Technical Specifications
STM32 Family STM32U0 Series Microcontrollers
32 bit
64KB
WLCSP
I2C, LPUART, SPI, USART
16Channels
1.71V
-40°C
Surface Mount
STM32U0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
56MHz
27Pins
28I/O's
12KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate