Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No72V3612L12PFGCopy
Order Code2828463
Technical Datasheet
Logic Case StyleTQFP
No. of Pins120Pins
Frequency83MHz
IC Case / PackageTQFP
Supply Voltage Min3V
Supply Voltage Max3.6V
Memory Organisation64 x 36bit x 2
Operating Temperature Min0°C
Operating Temperature Max70°C
FIFO FunctionSynchronous
Access Time8ns
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Logic Case Style
TQFP
Frequency
83MHz
Supply Voltage Min
3V
Memory Organisation
64 x 36bit x 2
Operating Temperature Max
70°C
Access Time
8ns
MSL
MSL 3 - 168 hours
No. of Pins
120Pins
IC Case / Package
TQFP
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
FIFO Function
Synchronous
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001