Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,070.000 |
| 10+ | Php839.000 |
| 25+ | Php803.400 |
| 50+ | Php788.800 |
| 100+ | Php773.700 |
Product Information
Product Overview
The SN74LS595D is a 8-bit parallel-out serial-in Shift Register with output registers. It feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input and serial output pins for cascading. Both the shift register and storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register state will always be one clock pulse ahead of the storage register.
- Shift register has direct clear
- DC to 20MHz accurate shift frequency
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
74LS595
1 Element
SOIC
16Pins
5.25V
74LS
0°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
SOIC
4.75V
Tri State
74595
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate