Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC165FK(EL,K)
Order Code4870940
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php56.070 |
| 50+ | Php31.240 |
| 250+ | Php26.430 |
| 500+ | Php23.230 |
| 1000+ | Php20.030 |
| 2500+ | Php19.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php280.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC165FK(EL,K)
Order Code4870940
Technical Datasheet
Logic Family / Base NumberTC74VHC165
Shift Register FunctionParallel to Serial, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageVSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypeSerial
Logic IC FamilyTC74VHC
Logic IC Base NumberTC165
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
TC74VHC165
No. of Elements
1 Element
IC Case / Package
VSSOP
Supply Voltage Min
2V
IC Output Type
Serial
Logic IC Base Number
TC165
Operating Temperature Max
85°C
Product Range
-
Shift Register Function
Parallel to Serial, Serial to Serial
No. of Bits Per Element
8bit
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
TC74VHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002