Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4099BEY
Order Code9755578
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4099BEY
Order Code9755578
Technical Datasheet
Logic Family / Base NumberHCF4099
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay50ns
Output Current6.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
No. of Bits8bit
Logic IC FamilyHCF40
Logic IC Base Number4099
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for HCF4099BEY
1 Product Found
Technical Specifications
Logic Family / Base Number
HCF4099
IC Output Type
Standard
Output Current
6.8mA
IC Case / Package
DIP
Supply Voltage Min
3V
No. of Bits
8bit
Logic IC Base Number
4099
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Latch Type
Addressable
Propagation Delay
50ns
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012