Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php278.500 |
| 10+ | Php210.500 |
| 25+ | Php195.400 |
| 50+ | Php194.900 |
| 100+ | Php194.500 |
| 250+ | Php194.000 |
| 500+ | Php193.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php278.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS92N
Order Code3006297
Logic Family / Base Number74LS92
Counter TypeDivide-By-12
Clock Frequency42MHz
Count Maximum11
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7492
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
Monolithic divide-by-twelve counter contains four flip-flops and additional gating to provide a divide by two counter and a 3-stage binary counter for which count cycle length is divide by six for the LS92.
Technical Specifications
Logic Family / Base Number
74LS92
Clock Frequency
42MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7492
Operating Temperature Max
70°C
Counter Type
Divide-By-12
Count Maximum
11
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633