Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G126DCKRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3119380RL
Cut Tape3119380
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php8.600 | Php43.00 |
| Total Price | Php43.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php8.600 |
| 10+ | Php5.200 |
| 100+ | Php4.000 |
| 500+ | Php3.900 |
| 1000+ | Php3.400 |
| 5000+ | Php3.200 |
| 10000+ | Php3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G126DCKRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3119380RL
Cut Tape3119380
Logic Device TypeBuffer, Driver
Logic Family / Base Number74AHC1G126
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5V
Logic IC Family74AHC
Logic IC Base Number741G126
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74AHC1G126DCKR is a single Bus Buffer Gate/Line Driver with 3-state output. The output is disabled when the output-enable (OE) input is low. When output-enable is high, true data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, output-enable should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
- 6ns at 5V Propagation delay (tpd)
- 10µA maximum ICC low power consumption
- ±8mA Output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Signal Processing, Communications & Networking, Motor Drive & Control, Medical
Technical Specifications
Logic Device Type
Buffer, Driver
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5V
Logic IC Base Number
741G126
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AHC1G126
Logic Case Style
SC-70
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for SN74AHC1G126DCKR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001