Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php206,033.400 |
Product Information
Product Overview
XCKU9P-1FFVE900E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- Slowest speed grade
- 600K logic cells, 274,080 CLB LUTs
- 32.1Mbit block RAM ideal for memory-heavy processing
- 304 I/O pins for extensive external interfacing
- 28 × 16.3Gb/s GTH transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- Available in 900 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
-
0°C
Kintex UltraScale+ XCKU9P
No SVHC (15-Jan-2018)
876mV
Kintex UltraScale+
FCBGA
599550
1
32100Kbit
599550Logic Cells
900Pins
304I/O's
Surface Mount
100°C
-
MMCM, PLL
825mV
3.3V
304I/O's
599550Macrocells
667MHz
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate