Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3304-68LTXICopy
Manufacturer Standard Lead Time28 weeks
Order Code2772868
Also Known AsSP005657127, CYUSB3304-68LTXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php545.000 |
| 10+ | Php422.600 |
| 25+ | Php378.500 |
| 50+ | Php368.600 |
| 100+ | Php358.200 |
| 250+ | Php337.100 |
| 500+ | Php327.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3304-68LTXICopy
Manufacturer Standard Lead Time28 weeks
Order Code2772868
Also Known AsSP005657127, CYUSB3304-68LTXI
Technical Datasheet
USB IC TypeUSB Hub Controller
Device CoreARM Cortex-M0
USB StandardUSB 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
Program Memory Size32KB
No. of Pins68Pins
Data Rate5Gbps
No. of Ports4Ports
IC MountingSurface Mount
InterfacesI2C
Operating Temperature Min-40°C
RAM Memory Size16KB
Operating Temperature Max85°C
Product Range-
Qualification-
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYUSB3304-68LTXI is a HX3 family of USB 3.0 hub controller. It is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors and supports configuration options through pin-straps to reduce the overall BOM of the system.
- 4 (USB 3.0) number of DS ports
- Enhanced battery charging: each DS port complies w/ USB battery charging v1.2(BC v1.2) specification
- Ghost charge: charges DS port devices without a host on the upstream (US) port
- Integrated ARM® Cortex™-M0 CPU, 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable and LEDs
- Upgrade firmware using I2C EEPROM or an external I 2C host
- Vendor-command support to implement a USB-to-I2C bridge
- Extensive configuration support
- 68-pin QFN package
- Temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
USB IC Type
USB Hub Controller
USB Standard
USB 3.0
Supply Voltage Max
3.6V
Program Memory Size
32KB
Data Rate
5Gbps
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
MCU Series
CYUSB3xx
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Supply Voltage Min
3V
IC Case / Package
QFN-EP
No. of Pins
68Pins
No. of Ports
4Ports
Interfaces
I2C
RAM Memory Size
16KB
Product Range
-
MCU Family
EZ-USB
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003