Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,148.400 |
| 10+ | Php910.800 |
| 25+ | Php851.900 |
| 100+ | Php786.600 |
| 250+ | Php755.100 |
| 500+ | Php740.300 |
Product Information
Product Overview
MAX9268GCM/V+ is a gigabit multimedia serial link deserializer with an LVDS system interface. The MAX9268 deserializer features an LVDS system interface for reduced pin count and a smaller package, and pairs with any GMSL serializer to form a complete digital serial link for joint transmission of high-speed video, audio, and bidirectional control data. It allows a maximum serial payload data rate of 2.5Gbps for a 15m shielded twisted-pair (STP) cable. The deserializer operates up to a maximum output clock rate of 104MHz (3-channel LVDS) or 78MHz (4-channel LVDS). The 3-channel mode outputs an LVDS clock, three lanes of LVDS data (21 bits), UART control signals, and one I2S audio channel consisting of three signals. The 4-channel mode outputs an LVDS clock, four lanes of LVDS data (28 bits), UART control signals, an I2S audio channel, and auxiliary control outputs. Applications include high-resolution automotive navigation, rear-seat infotainment, megapixel camera systems.
- 2.5Gbps payload-rate AC-coupled serial link, scrambled 8b/10b line coding
- 4-bit to 32-bit word length, 8kHz to 192kHz I2S audio channel supports high-definition audio
- Two 3-level inputs support 9 device addresses
- Interrupt supports touch-screen functions for display panels
- I2C host for peripherals, equalizer for serial link input
- Programmable spread spectrum on the LVDS and control outputs for reduced EMI
- Serial-data clock recovery eliminates an external clock, ISO 10605 and IEC 61000-4-2 ESD protection
- Automatic data-rate detection allows on-the-fly data-rate change
- 1.8V to 3.3V I/O and 3.3V core supplies
- 48 TQFP-EP package, -40°C to +105°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFP
1.7V
1Inputs
AEC-Q100
MSL 3 - 168 hours
2.5Gbps
LVDS
48Pins
3.6V
5Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate