Need more?
| Quantity | Price |
|---|---|
| 1000+ | Php144.300 |
| 3000+ | Php141.500 |
Product Information
Product Overview
ADUM341E1BRWZ-RL is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and meets CISPR 32/EN 55032 Class B limits at 5Mbps. Application includes serial peripheral interface (SPI) data converter isolation, RS-485, and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, and general-purpose multichannel isolation.
- High robustness to radiated and conducted noise, low propagation delay
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- ±5KV HBM ESD protection on input/output pins
- Minimum pulse width is 6.6ns (within pulse width distortion (PWD) limit, TA = 25°C)
- Minimum data rate is 150Mbps (Within PWD limit, TA = 25°C, VDD1 = VDD2 = 5V)
- Typical propagation delay is 6.2ns (50% input to 50% output, TA = 25°C)
- Typical pulse width distortion is 0.3ns (tPLH − tPHL, TA = 25°C, VDD1 = VDD2 = 5V)
- Max propagation delay skew is 6.1ns (Btw any two units at the same temperature, voltage, and load)
- 16-lead SOIC wide package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
6.2ns
5.5V
16Pins
150Mbps
-
Magnetic
-40°C
-
-
4 Channel
2.25V
WSOIC
WSOIC
-
Digital Isolator
10kVrms
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate