Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDSPB56725AFCopy
Manufacturer Standard Lead Time17 weeks
Order Code2841127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,674.500 |
| 10+ | Php1,348.200 |
| 25+ | Php1,266.800 |
| 50+ | Php1,244.700 |
| 100+ | Php1,222.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,674.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56725AFCopy
Manufacturer Standard Lead Time17 weeks
Order Code2841127
Technical Datasheet
DSP TypeDual Core
Data Bus Width24 bit
Operating Frequency Max250MHz
IC Case / PackageLQFP
No. of Pins80Pins
No. of MIPS250MIPS
InterfacesESAI, I2C, SPI
RAM Memory Size112KB
No. of Cores2Cores
Program Memory Size-
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DSP Type
Dual Core
Operating Frequency Max
250MHz
No. of Pins
80Pins
Interfaces
ESAI, I2C, SPI
No. of Cores
2Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Data Bus Width
24 bit
IC Case / Package
LQFP
No. of MIPS
250MIPS
RAM Memory Size
112KB
Program Memory Size
-
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003