Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC32KPCopy
Manufacturer Standard Lead Time1 weeks
Order Code3119239
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php1,511.100 |
| 10+ | Php1,211.900 |
| 25+ | Php1,104.800 |
| 50+ | Php1,079.600 |
| 100+ | Php1,053.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,511.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC32KPCopy
Manufacturer Standard Lead Time1 weeks
Order Code3119239
Frequency500kHz
Converter TypeV/F and F/V Converter
Supply Voltage Min11V
Full Scale Range10kHz to 100kHz
Linearity %0.05%
Supply Voltage Max20V
Supply Voltage Range± 11V to ± 20V
IC Case / PackageDIP
Digital IC CaseDIP
No. of Pins14Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
500kHz
Supply Voltage Min
11V
Linearity %
0.05%
Supply Voltage Range
± 11V to ± 20V
Digital IC Case
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Converter Type
V/F and F/V Converter
Full Scale Range
10kHz to 100kHz
Supply Voltage Max
20V
IC Case / Package
DIP
No. of Pins
14Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082