Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php14,456.700 |
| 10+ | Php14,167.800 |
Product Information
Product Overview
AD45335KBCZ is an AD45335 32-channel, 14-bit denseDAC® with an on-chip high-voltage output amplifier. The AD45335 is targeted for optical micro-electromechanical systems. The output voltage range is programmable through the REF-IN pin. The output range is 0V to 50V when REF-IN = 1 V, and 0V to 200V when REF-IN = 4V. REF-IN is buffered internally on the AD45335 and must be driven from a stable reference source. The selected digital-to-analogue converter (DAC) register is written using the 3-wire interface. The serial peripheral interface (SPI) operates at clock rates of up to 30MHz. Typical applications are optical microelectromechanical systems (MEMS), optical crosspoint switches, micropositioning applications using piezoelectric actuators, and level settings in automotive tests and measurements.
- High integration, guaranteed monotonic
- Full-scale output voltage programmable from 50V to 200V through reference input
- 150/40µA source/sink drive capability
- Integrated silicon diode for temperature monitoring
- 1.2MHz channel update rate
- Offset drift is 0.5mV/°C typical
- Gain temperature coefficient is -20ppm/°C
- DC power supply rejection ratio (PSRR) is -70dB
- 124-ball CSP-BGA package
- Temperature range from -10°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Serial, SPI
1V to 4.096V
32Channels
Voltage
124Pins
-10°C
32 Channel 14-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
3 Wire, Serial, SPI
4.096V
1V
CSPBGA
CSPBGA
Surface Mount
85°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate