Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5774UCB+DCopy
Order Code1714869
Product Range32 Channel 14-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5774UCB+DCopy
Order Code1714869
Product Range32 Channel 14-Bit Voltage Output DACs
Technical Datasheet
Resolution14bit
InterfacesSPI
Supply Voltage Min5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
No. of Channels32Channels
ADC / DAC Case StyleQFP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range32 Channel 14-Bit Voltage Output DACs
Qualification-
Technical Specifications
Resolution
14bit
Interfaces
SPI
Supply Voltage Range
4.75V to 5.25V
No. of Channels
32Channels
Output Type
Voltage
IC Case / Package
TQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Max
4.75V
ADC / DAC Case Style
QFP
Input Channel Type
Serial
No. of Pins
64Pins
Operating Temperature Min
0°C
Product Range
32 Channel 14-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002