Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1273BCSW#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4668903
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,213.500 |
| 10+ | Php2,631.600 |
| 32+ | Php2,453.400 |
| 128+ | Php2,303.600 |
| 256+ | Php2,212.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,213.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1273BCSW#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4668903
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate300kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesParallel
Supply Voltage Min4.95V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
300kSPS
Supply Voltage Type
Single
Interfaces
Parallel
Supply Voltage Max
5.25V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
4.95V
ADC / DAC Case Style
SOIC
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001