Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40662ATE/VY+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3442960
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,828.400 |
| 10+ | Php1,476.000 |
| 75+ | Php1,307.700 |
| 150+ | Php1,269.000 |
| 300+ | Php1,236.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,828.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40662ATE/VY+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3442960
Technical Datasheet
Supply Voltage3.5V
No. of Channels4Channels
Gain Bandwidth440MHz
Gain Bandwidth Product440MHz
Slew Rate Typ-
Input Current Max76mA
Differential Output Voltage990mV
Supply Voltage Range2.9V to 3.5V
IC Case / PackageTQFN-EP
No. of Pins16Pins
Amplifier TypeTransimpedance
Output Resistance100ohm
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage
3.5V
Gain Bandwidth
440MHz
Slew Rate Typ
-
Differential Output Voltage
990mV
IC Case / Package
TQFN-EP
Amplifier Type
Transimpedance
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN-EP
No. of Channels
4Channels
Gain Bandwidth Product
440MHz
Input Current Max
76mA
Supply Voltage Range
2.9V to 3.5V
No. of Pins
16Pins
Output Resistance
100ohm
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001