Print Page
NL9620AFAE2D
Instrument Amplifier, 1 Channels, 30 µV, 1.2 V/µs, 120 kHz, ± 2.3V to ± 18V, VSP-AF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL9620AFAE2DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866428RL
Cut Tape4866428
Product RangeNL9620 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php336.200 | Php336.20 |
| Total Price | Php336.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php336.200 |
| 10+ | Php266.400 |
| 25+ | Php243.500 |
| 50+ | Php230.900 |
| 100+ | Php224.100 |
| 250+ | Php219.200 |
| 500+ | Php187.700 |
| 1000+ | Php184.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL9620AFAE2DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866428RL
Cut Tape4866428
Product RangeNL9620 Series
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage30µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product120kHz
Supply Voltage Range± 2.3V to ± 18V
IC Case / PackageVSP-AF
No. of Pins8Pins
CMRR110dB
Instrumentation Amplifier TypeLow Power, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNL9620 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.2V/µs
Supply Voltage Range
± 2.3V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Power, Precision
Operating Temperature Min
-40°C
Product Range
NL9620 Series
SVHC
No SVHC (25-Jun-2025)
Input Offset Voltage
30µV
Gain Bandwidth Product
120kHz
IC Case / Package
VSP-AF
CMRR
110dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001