Print Page
HNC18BI11BH
Hailo 8 AI Acclerator, 26TOPS, 2,5W, HFCBGA-400, -40°C to 85°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHNC18BI11BHCopy
Order Code4906514
Product RangeHailo-8 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php6,969.100 |
| 5+ | Php5,943.500 |
| 10+ | Php5,572.400 |
| 25+ | Php5,344.200 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
Php6,969.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHNC18BI11BHCopy
Order Code4906514
Product RangeHailo-8 Series
Technical Datasheet
AI Processor TypeDual ARM Cortex-M4F
AI Processor Performance (TOPS)26 TOPS
Power Consumption2.5W
IC Case / PackageHFCBGA
No. of Pins400Pins
Operating Temperature Range-40°C to +85°C
Product RangeHailo-8 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HNC18BI11BH is a Hailo-8 AI accelerator IC delivering 26 Tera-Operations Per Second (TOPS). This enables real-time, low latency and high-efficiency AI inferencing on edge devices, allowing scalable simultaneous processing of multi-stream and multi models. A robust software suite supports state-of-the-art deep learning models and applications out-of-the-box.
- HFCBGA-400 form factor
- Best-in-class power efficiency with typical power consumption of 2.5W
- Supporting industrial temperature range from -40°C to 85°C
Technical Specifications
AI Processor Type
Dual ARM Cortex-M4F
Power Consumption
2.5W
No. of Pins
400Pins
Product Range
Hailo-8 Series
AI Processor Performance (TOPS)
26 TOPS
IC Case / Package
HFCBGA
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.p.1
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002