Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoC3D10065ACopy
Manufacturer Standard Lead Time52 weeks
Order Code1864930
Product RangeZ-Rec 650V
Your Part Number
372 In Stock
50 more incoming. You can reserve stock now
372 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php367.700 |
| 10+ | Php192.600 |
| 100+ | Php174.600 |
| 500+ | Php163.800 |
| 1000+ | Php153.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php367.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D10065ACopy
Manufacturer Standard Lead Time52 weeks
Order Code1864930
Product RangeZ-Rec 650V
Technical Datasheet
Product RangeZ-Rec 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current14.5A
Total Capacitive Charge24nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
The C3D10065A is a Zero Recovery® silicon carbide Schottky Diode features extremely fast switching, high-frequency operation and temperature-independent switching behaviour. It is used in switch mode power supplies, power factor correction and motor drives.
- 650V Schottky rectifier
- Zero forward recovery voltage
- Zero reverse recovery current
- Positive temperature coefficient on VF
- Replace bipolar with unipolar rectifiers
- Essentially no switching losses
- Higher efficiency
- Reduction of heat sink requirements
- Parallel devices without thermal runaway
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
Z-Rec 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
24nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
14.5A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for C3D10065A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195