Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-1200NCopy
Manufacturer Standard Lead Time55 weeks
Order Code2807115
Product RangeBTW69
Your Part Number
117 In Stock
600 more incoming. You can reserve stock now
117 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php612.000 |
| 10+ | Php356.000 |
| 100+ | Php299.700 |
| 500+ | Php290.300 |
| 1000+ | Php284.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-1200NCopy
Manufacturer Standard Lead Time55 weeks
Order Code2807115
Product RangeBTW69
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current31A
On State RMS Current50A
Thyristor Case StyleTOP-3
No. of Pins3Pins
Peak Non Repetitive Surge Current700A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBTW69
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTW69-1200N is suitable for applications where power switching and power dissipation are critical, such as by-pass switch, controlled AC rectifier bridge, in solid state relay, battery charger, uninterruptible power supply, welding equipment and motor driver applications.
- On-state rms current: 50 A
- Blocking voltage: 1200 V
- Gate current: 50 mA
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
31A
Thyristor Case Style
TOP-3
Peak Non Repetitive Surge Current
700A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
50mA
On State RMS Current
50A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
BTW69
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023