3,597 Product Results Found for "INTERNATIONAL RECTIFIER"
View
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php165.700 10+ Php81.700 100+ Php73.500 500+ Php58.900 1000+ Php50.700 More Pricing... | N Channel | 200V | 65A | 0.024ohm | TO-220AB | Through Hole | 10V | 5V | 330W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each | 1+ Php190.400 10+ Php105.900 100+ Php65.300 500+ Php64.400 1000+ Php63.500 More Pricing... | P Channel | 100V | 23A | 0.117ohm | TO-247AC | Through Hole | 10V | 4V | 120W | 3Pins | 175°C | - | - | ||||||
Each | 1+ Php102.300 10+ Php58.900 100+ Php53.000 500+ Php41.400 1000+ Php36.500 More Pricing... | N Channel | 100V | 33A | 0.044ohm | TO-220AB | Through Hole | 10V | 4V | 130W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php24.800 50+ Php15.700 250+ Php11.900 1000+ Php10.600 3000+ Php7.900 | N Channel | 30V | 5A | 0.029ohm | SOT-23 | Surface Mount | 4.5V | 800mV | 1.3W | 3Pins | 150°C | HEXFET Series | - | ||||||
Each | 1+ Php124.200 10+ Php58.500 100+ Php52.500 500+ Php41.300 1000+ Php37.300 More Pricing... | N Channel | 55V | 47A | 0.022ohm | TO-220AB | Through Hole | 10V | 2V | 110W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php18.100 50+ Php12.200 250+ Php9.100 1000+ Php8.700 3000+ Php7.300 | P Channel | 30V | 3A | 0.098ohm | SOT-23 | Surface Mount | 10V | 2.5V | 1.25W | 3Pins | 150°C | HEXFET Series | - | ||||||
Each | 1+ Php394.900 10+ Php303.100 100+ Php245.200 500+ Php219.600 1000+ Php193.100 | N Channel | 100V | 180A | 2500µohm | TO-263 (D2PAK) | Surface Mount | 10V | 2.7V | 300W | 7Pins | 175°C | - | - | ||||||
Each | 1+ Php105.900 10+ Php49.800 100+ Php44.200 500+ Php34.700 1000+ Php29.300 More Pricing... | N Channel | 55V | 41A | 0.0175ohm | TO-220AB | Through Hole | 10V | 4V | 94W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php14.300 50+ Php9.100 250+ Php5.700 1000+ Php3.300 9000+ Php3.000 | P Channel | 60V | 170mA | 8ohm | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | ||||||
Each | 1+ Php79.000 10+ Php49.300 100+ Php32.000 500+ Php22.300 1000+ Php20.600 More Pricing... | P Channel | 60V | 8.83A | 0.3ohm | TO-252 (DPAK) | Surface Mount | 6.2V | 3V | 42W | 3Pins | 175°C | - | AEC-Q101 | ||||||
Each | 1+ Php91.800 10+ Php59.800 100+ Php43.700 500+ Php34.100 1000+ Php28.400 More Pricing... | N Channel | 100V | 17A | 0.09ohm | TO-220AB | Through Hole | 10V | 4V | 63W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each | 1+ Php126.000 10+ Php60.700 100+ Php54.400 500+ Php41.900 1000+ Php37.700 More Pricing... | P Channel | 100V | 23A | 0.117ohm | TO-220AB | Through Hole | 10V | 4V | 140W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each | 1+ Php82.700 10+ Php51.200 100+ Php46.600 500+ Php36.800 1000+ Php32.200 More Pricing... | N Channel | 100V | 36A | 0.0265ohm | TO-220AB | Through Hole | 10V | 4V | 92W | 3Pins | 175°C | - | - | ||||||
Each | 1+ Php117.300 10+ Php67.100 100+ Php49.800 500+ Php43.700 1000+ Php38.900 More Pricing... | N Channel | 60V | 79A | 7100µohm | TO-220 | Through Hole | 10V | 4V | 110W | 3Pins | 175°C | - | - | ||||||
Each | 1+ Php262.500 10+ Php239.700 100+ Php216.400 500+ Php173.900 1000+ Php153.000 | N Channel | 650V | 20.7A | 0.19ohm | TO-220 | Through Hole | 10V | 3V | 208W | 3Pins | 150°C | - | - | ||||||
Each | 1+ Php67.600 10+ Php25.200 100+ Php22.500 500+ Php19.300 1000+ Php16.700 More Pricing... | N Channel | 55V | 17A | 0.07ohm | TO-220AB | Through Hole | 10V | 4V | 45W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php20.000 50+ Php12.600 250+ Php9.500 1000+ Php8.500 3000+ Php6.600 | N Channel | 30V | 850mA | 0.25ohm | SOT-23 | Surface Mount | 10V | 1V | 400mW | 3Pins | 150°C | - | - | ||||||
Each | 1+ Php217.800 10+ Php108.700 100+ Php79.000 500+ Php77.600 1000+ Php75.800 More Pricing... | N Channel | 100V | 42A | 0.036ohm | TO-247AC | Through Hole | 10V | 4V | 140W | 3Pins | 175°C | - | - | ||||||
Each | 1+ Php109.100 10+ Php55.700 100+ Php49.800 500+ Php39.000 1000+ Php33.400 More Pricing... | N Channel | 200V | 18A | 0.15ohm | TO-220AB | Through Hole | 10V | 4V | 150W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php273.000 10+ Php169.400 100+ Php128.800 500+ Php100.500 1000+ Php98.600 | P Channel | 100V | 38A | 0.06ohm | TO-263 (D2PAK) | Surface Mount | 10V | 4V | 3.8W | 3Pins | 150°C | - | - | ||||||
Each | 1+ Php166.200 10+ Php97.300 100+ Php86.300 500+ Php68.100 1000+ Php65.300 More Pricing... | P Channel | 55V | 74A | 0.02ohm | TO-220AB | Through Hole | 10V | 4V | 200W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each | 1+ Php69.400 10+ Php39.900 100+ Php36.100 500+ Php25.200 1000+ Php23.600 More Pricing... | N Channel | 100V | 9.7A | 0.2ohm | TO-220AB | Through Hole | 10V | 4V | 47W | 3Pins | 175°C | - | - | ||||||
Each | 1+ Php81.300 10+ Php44.500 100+ Php41.600 500+ Php38.700 1000+ Php35.700 More Pricing... | P Channel | 55V | 12A | 0.175ohm | TO-220AB | Through Hole | 10V | 4V | 45W | 3Pins | 175°C | - | - | ||||||
Each | 1+ Php861.800 5+ Php690.600 10+ Php519.500 50+ Php509.400 100+ Php498.900 More Pricing... | N Channel | 650V | 47A | 0.07ohm | TO-247 | Through Hole | 10V | 3V | 415W | 3Pins | 150°C | - | - | ||||||
Each | 1+ Php79.000 10+ Php43.100 100+ Php39.300 500+ Php28.100 1000+ Php25.400 More Pricing... | P Channel | 100V | 13A | 0.2ohm | TO-220AB | Through Hole | 10V | 4V | 79W | 3Pins | 175°C | HEXFET Series | - | ||||||