Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN400N15X4Copy
Manufacturer Standard Lead Time32 weeks
Order Code3930251
Your Part Number
384 In Stock
Need more?
384 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,484.800 |
| 5+ | Php3,114.000 |
| 10+ | Php2,742.800 |
| 50+ | Php2,688.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,484.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN400N15X4Copy
Manufacturer Standard Lead Time32 weeks
Order Code3930251
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds150V
Drain Source On State Resistance2350µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation830W
Operating Temperature Max175°C
Product Range-
Product Overview
N-channel enhancement mode avalanche rated X4-class power MOSFET™ suitable for use in switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics and servo controls applications.
- miniBLOC with aluminium nitride isolation
- Isolation voltage 2500V
- High current handling capability
- Low QG
- Low package inductance
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Rds(on) Test Voltage
10V
Power Dissipation
830W
Product Range
-
Continuous Drain Current Id
400A
Drain Source On State Resistance
2350µohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044588