Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS RF
Manufacturer Part NoIXFN55N50F
Order Code1347748
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXFN55N50F
Order Code1347748
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id55A
Power Dissipation600W
Operating Frequency Min-
Drain Source On State Resistance0.085ohm
Operating Frequency Max500kHz
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Product RangeTUK SGACK902S Keystone Coupler
MSL-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The IXFN55N50F is a N-channel Power MOSFET offers low package inductance hence easy to drive and to protect. It is designed for use with DC-to-DC converters, SMPS/RMPS, DC choppers, pulse generation and laser driver applications.
- RF capable MOSFET
- Enhancement-mode
- Double metal process for low gate resistance
- Rugged polysilicon gate cell structure
- Unclamped inductive switching rated
- Easy to mount
- Space savings
- High power density
Applications
Industrial, Power Management
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
600W
Drain Source On State Resistance
0.085ohm
Rds(on) Test Voltage
10V
No. of Pins
4Pins
Channel Type
N Channel
MSL
-
Continuous Drain Current Id
55A
Operating Frequency Min
-
Operating Frequency Max
500kHz
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03