Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6968UDM-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944070RL
Cut Tape3944070
Your Part Number
27 In Stock
6,000 more incoming. You can reserve stock now
27 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | Php74.300 | Php371.50 |
| Total Price | Php371.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php74.300 |
| 10+ | Php33.500 |
| 100+ | Php29.500 |
| 500+ | Php28.900 |
| 1000+ | Php28.300 |
| 5000+ | Php27.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6968UDM-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944070RL
Cut Tape3944070
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id6.5A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.017ohm
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.024ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-26
Gate Source Threshold Voltage Max900mV
Power Dissipation Pd850mW
No. of Pins6Pins
Power Dissipation N Channel850mW
Power Dissipation P Channel850mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
6.5A
On Resistance Rds(on)
0.017ohm
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance N Channel
0.024ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
900mV
No. of Pins
6Pins
Power Dissipation P Channel
850mW
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
6.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-26
Power Dissipation Pd
850mW
Power Dissipation N Channel
850mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001