Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1036X-T1-GE3Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3929262RL
Cut Tape3929262
Product RangeTrenchFET Series
Your Part Number
10 In Stock
24,000 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | Php42.000 | Php210.00 |
| Total Price | Php210.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php42.000 |
| 10+ | Php18.900 |
| 100+ | Php16.600 |
| 500+ | Php12.600 |
| 1000+ | Php9.400 |
| 5000+ | Php8.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1036X-T1-GE3Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3929262RL
Cut Tape3929262
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id610mA
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.45ohm
Continuous Drain Current Id N Channel610mA
Continuous Drain Current Id P Channel610mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.45ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.45ohm
Gate Source Threshold Voltage Max1V
Transistor Case StyleSC-89
Power Dissipation Pd220mW
No. of Pins6Pins
Power Dissipation N Channel220mW
Power Dissipation P Channel220mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
610mA
On Resistance Rds(on)
0.45ohm
Continuous Drain Current Id P Channel
610mA
Drain Source On State Resistance N Channel
0.45ohm
Drain Source On State Resistance P Channel
0.45ohm
Transistor Case Style
SC-89
No. of Pins
6Pins
Power Dissipation P Channel
220mW
Product Range
TrenchFET Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
610mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
220mW
Power Dissipation N Channel
220mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001