Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2160UFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944145RL
Cut Tape3944145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | Php53.600 | Php268.00 |
| Total Price | Php268.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php53.600 |
| 10+ | Php32.600 |
| 100+ | Php22.300 |
| 500+ | Php20.800 |
| 1000+ | Php12.200 |
| 5000+ | Php12.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2160UFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944145RL
Cut Tape3944145
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id3.8A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.054ohm
Continuous Drain Current Id N Channel3.8A
Continuous Drain Current Id P Channel3.8A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel-
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StyleUDFN2020
Gate Source Threshold Voltage Max900mV
No. of Pins6Pins
Power Dissipation Pd1.4W
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
3.8A
On Resistance Rds(on)
0.054ohm
Continuous Drain Current Id P Channel
3.8A
Drain Source On State Resistance N Channel
-
Drain Source On State Resistance P Channel
0.07ohm
Gate Source Threshold Voltage Max
900mV
Power Dissipation Pd
1.4W
Power Dissipation P Channel
1.4W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
3.8A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
UDFN2020
No. of Pins
6Pins
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001