Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISB46DN-T1-GE3
Order Code3470680RL
Product RangeTrenchFET IV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Php33.900 |
| 500+ | Php26.700 |
| 1000+ | Php24.000 |
| 5000+ | Php21.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Php3,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISB46DN-T1-GE3
Order Code3470680RL
Product RangeTrenchFET IV Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id34A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel34A
On Resistance Rds(on)0.0097ohm
Continuous Drain Current Id P Channel34A
Drain Source On State Resistance N Channel9700µohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel9700µohm
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max2.2V
Power Dissipation Pd23W
No. of Pins8Pins
Power Dissipation N Channel23W
Power Dissipation P Channel23W
Operating Temperature Max150°C
Product RangeTrenchFET IV Series
Qualification-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
34A
Continuous Drain Current Id N Channel
34A
Continuous Drain Current Id P Channel
34A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
9700µohm
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Power Dissipation P Channel
23W
Product Range
TrenchFET IV Series
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.0097ohm
Drain Source On State Resistance N Channel
9700µohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
23W
Power Dissipation N Channel
23W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SISB46DN-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008