Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDFW80C65D1XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3625329
Also Known AsIDFW80C65D1, SP005423480
Your Part Number
195 In Stock
Need more?
195 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php307.400 |
| 10+ | Php176.900 |
| 100+ | Php169.700 |
| 500+ | Php162.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php307.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDFW80C65D1XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3625329
Also Known AsIDFW80C65D1, SP005423480
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current74A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.7V
Reverse Recovery Time73ns
Forward Surge Current320A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
73ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
74A
Forward Voltage Max
1.7V
Forward Surge Current
320A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134