Print Page
40 In Stock
1,000 more incoming. You can reserve stock now
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php164.300 |
| 10+ | Php105.300 |
| 100+ | Php73.400 |
| 500+ | Php61.700 |
| 1000+ | Php49.500 |
| 5000+ | Php48.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php164.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDB30E120ATMA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code2212799
Product RangeIDB30
Also Known AsIDB30E120, SP000013641
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current50A
Diode ConfigurationSingle
Forward Voltage Max2.15V
Reverse Recovery Time243ns
Forward Surge Current102A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product RangeIDB30
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IDB30E120 is a Fast-switching EmCon Diode offers low conduction losses and an excellent EMI behaviour. The 1200V family displays excellent softness and VF behaviour and is qualified with a Tj maximum of 150°C.
- Lowest VF values
- Easy paralleling
- Fast-recovery
- Soft-switching
- Low-reverse recovery charge
- Low-forward voltage
- Higher-efficiency
- Excellent trade-off on performance
Applications
Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
243ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
50A
Forward Voltage Max
2.15V
Forward Surge Current
102A
Diode Case Style
TO-263 (D2PAK)
Product Range
IDB30
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181