Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX341D16SCopy
Order Code1300533
Product RangeSEMIX
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6V
Average Forward Current340A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.75V
Bridge Rectifier MountingPanel Mount
Forward Surge Current2.5kA
Operating Temperature Max130°C
Product RangeSEMIX
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SEMIX341D16S is a 5-pin 1.6kV 3-phase uncontrolled Bridge Rectifier Module for use with the compact and flat design of the whole inverter unit. The 17mm height allows for the compact and flat design of the whole inverter unit. The bridge rectifier is used in input bridge rectifier suitable for power supplies and high frequency applications.
- Chips soldered directly to isolated substrate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
340A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.75V
Forward Surge Current
2.5kA
Product Range
SEMIX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29