Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDDB2U60N07W1RFB58BPSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4575642
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsDDB2U60N07W1RF_B58, SP005824111
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,698.000 |
| 5+ | Php4,572.000 |
| 10+ | Php4,445.600 |
| 50+ | Php4,319.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N07W1RFB58BPSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4575642
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsDDB2U60N07W1RF_B58, SP005824111
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current60A
Forward Voltage Max1.45V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins21Pins
Operating Temperature Max150°C
Forward Surge Current341A
Diode MountingPanel
Product RangeEasyBRIDGE CoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Forward Voltage Max
1.45V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
60A
Diode Module Configuration
Bridge
No. of Pins
21Pins
Forward Surge Current
341A
Product Range
EasyBRIDGE CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025666