Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php67.100 | Php335.50 |
| Total Price | Php335.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php67.100 |
| 10+ | Php52.200 |
| 100+ | Php46.800 |
| 500+ | Php45.900 |
| 1000+ | Php45.000 |
| 5000+ | Php44.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS28E6327HTSA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2480924RL
Cut Tape2480924
Product RangeBAS28
Also Known AsBAS 28 E6327 , SP000010225
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current200mA
Forward Voltage Max1.25V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current4.5A
Diode MountingSurface Mount
Product RangeBAS28
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.25V
Diode Case Style
SOT-143
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Average Forward Current
200mA
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
4.5A
Product Range
BAS28
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048