Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No1950EURDCopy
Order Code1058000
Technical Datasheet
Width50mm
Shackle Clearance - Horizontal45mm
Shackle Clearance - Vertical155mm
Shackle Diameter8mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Hardened steel shackle for cut resistance
- Double locking for pry resistance
Technical Specifications
Width
50mm
Shackle Clearance - Vertical
155mm
Lock Material
Brass
SVHC
No SVHC (17-Dec-2014)
Shackle Clearance - Horizontal
45mm
Shackle Diameter
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36