Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,177.200 |
| 5+ | Php1,144.400 |
Product Information
Product Overview
The RM191-SM-01 is an intelligent LoRa/BLE module (915MHz LoRa for US / Canada) featuring smartBASIC. The RM191 module offers a powerful, convenient solution for long-range Enterprise IoT (EIoT) deployments. Laird innovatively combines Bluetooth v4.0 with LoRaWAN, the emerging standard in Low Power Wide Area Networks (LPWAN) into one module. RM191 module aggregate and transmit data from Bluetooth Smart (BLE) devices and sensors over LoRa to gateways as far as 15Km (approximately 10miles) away. This bridges the personal area network to the wide area network in a unique way. The RM191 is LoRa Alliance and Bluetooth SIG certified and fully interoperable with any LoRaWAN adherent gateway.
- LoRa MAC class A specification, U.FL RF connector
- 902MHz to 928MHz frequency
- Maximum transmission power of 15dBm ERP, receiver sensitivity up to -135dBm
- LoRa chirp spread spectrum
- 980bps to 21.9Kbps data rate
- 2.402GHz to 2.480GHz BLE frequency, +3dBm Tx power, 1Mbps data rate, 95dB (1Mbps) link budget
- UART (4), GPIO (14 max), SPI (3), 12C (2), ADC (4) host interfaces, 128bit AES encryption
- Supply voltage range of 1.8V to 3.6V, LoRa transmit of 36mA at 13.5dBm & LoRa + BLE transmit of 46mA
- Dimension of 25.4mm x 25.4mm x 3.15mm, operating temperature range from -40° to +85°C
- CE approvals
Applications
Communications & Networking, Metering, Automation & Process Control, Industrial
Technical Specifications
Bluetooth 4.0
I2C, SPI, UART
1.8 V to 3.6 V
FCC, IC, NCC, RCM
No SVHC (19-Jan-2021)
-
135 dBm
-40 °C to 85 °C
RM1xx Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate