Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2910NBGP8Copy
Order Code3765548
Technical Datasheet
RF Switch ConfigurationSPST
Frequency Min30MHz
Frequency Max8GHz
Frequency Response RF Min30MHz
RF IC Case StyleVFQFPN
Frequency Response RF Max8GHz
IC Case / PackageVFQFPN
Supply Voltage Min2.7V
No. of Pins8Pins
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Insertion Loss Typ0.55dB
Operating Temperature Max105°C
Third Order Intercept Point IIP3 Typ67dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Switch Configuration
SPST
Frequency Max
8GHz
RF IC Case Style
VFQFPN
IC Case / Package
VFQFPN
No. of Pins
8Pins
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
30MHz
Frequency Response RF Min
30MHz
Frequency Response RF Max
8GHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Insertion Loss Typ
0.55dB
Third Order Intercept Point IIP3 Typ
67dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001