Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php392.400 | Php392.40 |
| Total Price | Php392.40 | ||
| Quantity | Price |
|---|---|
| 1+ | Php392.400 |
| 10+ | Php301.500 |
| 25+ | Php278.100 |
| 50+ | Php265.500 |
| 100+ | Php252.900 |
| 250+ | Php241.200 |
| 500+ | Php234.000 |
Product Information
Product Overview
The CC2540F256RHAR is a SimpleLink Bluetooth Smart Wireless MCU with USB and 256KB of flash memory, respectively for low energy applications. The CC2540F256RHAR combines an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8-KB RAM and many other powerful supporting features and peripherals. It is suitable for systems where very low power consumption is required. Very low-power sleep modes are available. Short transition times between operating modes further enable low power consumption.
- True single-chip BLE solution
- Run both application and BLE protocol
- Bluetooth low energy technology compatible
- Green product and no Sb/Br
Applications
Medical, Consumer Electronics, Wireless
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
Transceiver
2.48GHz
2V
3.6V
19.6mA
VQFN
2.402GHz
4dBm
-93dBm
-
MSL 1 - Unlimited
2.402GHz
GFSK
1Mbps
31.6A
VQFN
40Pins
2.48GHz
-40°C
85°C
2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate