Print Page
Image is for illustrative purposes only. Please refer to product description.

154 In Stock
6,000 more incoming. You can reserve stock now
154 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php465.800 | Php465.80 |
| Total Price | Php465.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php465.800 |
| 10+ | Php342.500 |
| 25+ | Php321.800 |
| 50+ | Php299.700 |
| 100+ | Php277.200 |
| 250+ | Php270.500 |
| 500+ | Php250.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24LTR11N16E6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2803466RL
Cut Tape2803466
Product RangeXENSIV
Also Known AsBGT 24LTR11N16 E6327, SP001384018
Technical Datasheet
Frequency Min24GHz
RF Primary FunctionTransceiver
Frequency Max24.25GHz
Supply Voltage Min3.2V
RF / IF Modulation-
Supply Voltage Max3.4V
Data Rate-
Transmitting Current-
IC Case / PackageTSNP
No. of Pins16Pins
RF IC Case StyleTSNP
Frequency Response RF Min24GHz
Frequency Response RF Max24.25GHz
Output Power (dBm)6dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product RangeXENSIV
SVHCNo SVHC (25-Jun-2025)
Product Overview
Silicon Germanium 24GHz radar transceiver MMIC.
- 24GHz transceiver MMIC
- Fully integrated low phase noise VCO
- Built in temperature compensation circuit for VCO stabilization
- Homodyne quadrature receiver
- Frequency divider
- Low power consumption
- Fully ESD protected device
- Single ended RF and IF terminals
- 200GHz bipolar SiGe:C technology b7hf200
- Single supply voltage 3.3V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
24GHz
Frequency Max
24.25GHz
RF / IF Modulation
-
Data Rate
-
IC Case / Package
TSNP
RF IC Case Style
TSNP
Frequency Response RF Max
24.25GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
3.2V
Supply Voltage Max
3.4V
Transmitting Current
-
No. of Pins
16Pins
Frequency Response RF Min
24GHz
Output Power (dBm)
6dBm
Operating Temperature Max
85°C
Product Range
XENSIV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005