Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF213AYQSCopy
Order Code1663067
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF213AYQSCopy
Order Code1663067
Technical Datasheet
RF Primary FunctionReceiver
Supply Voltage Min3V
RF / IF ModulationASK, OOK
Supply Voltage Max3.6V
Data Rate7.2Kbps
IC Case / PackageQSOP
No. of Pins16Pins
Receiving Current3.9mA
RF IC Case StyleQSOP
Frequency Response RF Min300MHz
Frequency Response RF Max350MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-110dBm
Product Range-
Technical Specifications
RF Primary Function
Receiver
RF / IF Modulation
ASK, OOK
Data Rate
7.2Kbps
No. of Pins
16Pins
RF IC Case Style
QSOP
Frequency Response RF Max
350MHz
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
QSOP
Receiving Current
3.9mA
Frequency Response RF Min
300MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-110dBm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001