Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF230-ZUCopy
Order Code1349117
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.8V
RF / IF ModulationO-QPSK
Data Rate250Kbps
Receiving Current15.5mA
Supply Voltage Max3.6V
Transmitting Current17mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.405GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Output Power (dBm)3dBm
Operating Temperature Max85°C
Sensitivity dBm-101dBm
Product Range-
Product Overview
The AT86RF230 is a low-power 2.4 GHz transceiver specially designed for low cost ZigBee/IEEE802.15.4 applications. The AT86RF230 is a true SPI-to-antenna solution. All RF-critical components except the antenna, crystal and de-coupling capacitors are integrated on-chip.
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Receiving Current
15.5mA
Transmitting Current
17mA
No. of Pins
32Pins
Frequency Response RF Min
2.405GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
1.8V
Data Rate
250Kbps
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Output Power (dBm)
3dBm
Sensitivity dBm
-101dBm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002