Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php1,112.000 | Php1,112.00 |
| Total Price | Php1,112.00 | ||
| Quantity | Price |
|---|---|
| 1+ | Php1,112.000 |
| 10+ | Php968.400 |
| 25+ | Php918.500 |
| 100+ | Php850.100 |
| 250+ | Php809.600 |
| 500+ | Php780.300 |
Product Information
Product Overview
ADRF5534 is an integrated RF, front-end multichip module designed for time division duplex (TDD) applications. This device operates from 3.1GHz to 4.2GHz. It is configured with an LNA and a high-power, silicon, SPDT switch. In the receive operation at 3.6GHz, the LNA offers a low noise figure (NF) of 1.3dB and a high gain of 35.5dB with a third order input intercept point (IIP3) of -4dBm. In the transmit operation, the switch provides a low insertion loss of 0.8dB and handles a long-term evolution (LTE) average power of 37dBm for a full lifetime operation (8 dB peak to average ratio (PAR)) and 39dBm for a single event (<lt/>10 sec) LNA protection operation. Application includes wireless infrastructure, TDD massive multiple input and multiple output (MIMO) and active antenna systems, TDD-based communication systems.
- LNA and high-power silicon SPDT switch
- On-chip bias and matching, single-supply operation
- 35.5dB typical gain (ANT to RXOUT, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 1.5dB typical gain flatness (over any 400MHz bandwidth, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 1.3dB typical low noise figure (at 3.6GHz, VCC = 5 V, T/R = 0 V or 5 V, TCASE = 25°C)
- 0.8dB typical insertion loss (ANT to TERM, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 25dB typical output return loss (ANT to TERM, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 650ns typical settling time (ANT to TERM, 50% of T/R to 0.3dB of RF output)
- Supply voltage range from 4.7 to 5.25V (ANT to TERM, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 24 lead LFCSP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.1GHz
4.2GHz
4.75V
-
24Pins
3.1GHz
-40°C
37dBm
105°C
No SVHC (04-Feb-2026)
Receiver
-
5.25V
LFCSP-EP
LFCSP-EP
4.2GHz
120mA
TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate